
142MEA11050 | |
|---|---|
DigiKey Part Number | 1849-142MEA11050-ND |
Manufacturer | |
Manufacturer Product Number | 142MEA11050 |
Description | CIRC CBL 8POS RCPT TO RCPT 16.4' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 8 |
Manufacturer METZ CONNECT USA Inc. | 2nd Connector Number of Positions Loaded All |
Packaging Bulk | 2nd Connector Shell Size - Insert M12 |
Part Status Active | 2nd Connector Orientation A |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 16.40' (5.00m) |
1st Connector Number of Positions 8 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Shell Size - Insert M12 | Cable Material Polyurethane (PUR) |
1st Connector Orientation A | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Unshielded |
2nd Connector Type Receptacle | Ingress Protection IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
2nd Connector Gender Male Pins | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 290,12000 Kč | 1 290,12 Kč |
| 10 | 1 096,49500 Kč | 10 964,95 Kč |
| 25 | 1 027,88560 Kč | 25 697,14 Kč |
| 50 | 978,85960 Kč | 48 942,98 Kč |
| 100 | 932,19780 Kč | 93 219,78 Kč |
| Unit Price without VAT: | 1 290,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 561,04520 Kč |

