
142MDA22010 | |
|---|---|
DigiKey Part Number | 1849-142MDA22010-ND |
Manufacturer | |
Manufacturer Product Number | 142MDA22010 |
Description | CIRC CBL 5POS PLUG TO PLUG 3.28' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 5 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | A | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 830,68000 Kč | 830,68 Kč |
| 10 | 706,01600 Kč | 7 060,16 Kč |
| 25 | 661,82320 Kč | 16 545,58 Kč |
| 50 | 630,25500 Kč | 31 512,75 Kč |
| 100 | 600,19840 Kč | 60 019,84 Kč |
| 250 | 562,67164 Kč | 140 667,91 Kč |
| Unit Price without VAT: | 830,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 005,12280 Kč |

