
142MDA11010 | |
|---|---|
DigiKey Part Number | 1849-142MDA11010-ND |
Manufacturer | |
Manufacturer Product Number | 142MDA11010 |
Description | CIRC CBL 5POS RCPT TO RCPT 3.28' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Receptacle | |
2nd Connector Gender | Male Pins | |
2nd Connector Number of Positions | 5 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | A | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 667,95000 Kč | 667,95 Kč |
| 10 | 567,78600 Kč | 5 677,86 Kč |
| 25 | 532,22360 Kč | 13 305,59 Kč |
| 50 | 506,83720 Kč | 25 341,86 Kč |
| 100 | 482,66420 Kč | 48 266,42 Kč |
| 250 | 452,48088 Kč | 113 120,22 Kč |
| Unit Price without VAT: | 667,95000 Kč |
|---|---|
| Unit Price with VAT: | 808,21950 Kč |

