
142MDA10050 | |
|---|---|
DigiKey Part Number | 1849-142MDA10050-ND |
Manufacturer | |
Manufacturer Product Number | 142MDA10050 |
Description | CIRC CBL 5POS RCPT TO WIRE 16.4' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 16.40' (5.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 871,00000 Kč | 871,00 Kč |
| 10 | 740,24200 Kč | 7 402,42 Kč |
| 25 | 693,90840 Kč | 17 347,71 Kč |
| 50 | 660,80700 Kč | 33 040,35 Kč |
| 100 | 629,29540 Kč | 62 929,54 Kč |
| 250 | 589,94972 Kč | 147 487,43 Kč |
| Unit Price without VAT: | 871,00000 Kč |
|---|---|
| Unit Price with VAT: | 1 053,91000 Kč |

