
142M4D25020 | |
|---|---|
DigiKey Part Number | 1849-1290-ND |
Manufacturer | |
Manufacturer Product Number | 142M4D25020 |
Description | CBL ASSY CIRC 4P F TO RJ45 6.56' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Female to RJ45, 8p4c 6.56' (2.00m) |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer METZ CONNECT USA Inc. | Color Green |
Packaging Bag | Shielding Shielded |
Part Status Active | Usage Cat5e, Industrial Environments |
Connector Type Circular 04 pos Female to RJ45, 8p4c | Base Product Number |
Length 6.56' (2.00m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 283,82000 Kč | 1 283,82 Kč |
| 10 | 1 091,16100 Kč | 10 911,61 Kč |
| 25 | 1 022,87960 Kč | 25 571,99 Kč |
| 50 | 974,09300 Kč | 48 704,65 Kč |
| 100 | 927,65800 Kč | 92 765,80 Kč |
| Unit Price without VAT: | 1 283,82000 Kč |
|---|---|
| Unit Price with VAT: | 1 553,42220 Kč |

