
142M2X55050 | |
|---|---|
DigiKey Part Number | 1849-1287-ND |
Manufacturer | |
Manufacturer Product Number | 142M2X55050 |
Description | INDUSTIAL ETHERNET PATCH CABLE, |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer METZ CONNECT USA Inc. | Length 16.40' (5.00m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 939,17000 Kč | 1 939,17 Kč |
| 10 | 1 648,40600 Kč | 16 484,06 Kč |
| 25 | 1 545,27640 Kč | 38 631,91 Kč |
| 50 | 1 471,59440 Kč | 73 579,72 Kč |
| 100 | 1 401,45480 Kč | 140 145,48 Kč |
| Unit Price without VAT: | 1 939,17000 Kč |
|---|---|
| Unit Price with VAT: | 2 346,39570 Kč |

