Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

142M2X55020

DigiKey Part Number
1849-1286-ND
Manufacturer
Manufacturer Product Number
142M2X55020
Description
INDUSTIAL ETHERNET PATCH CABLE,
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
METZ CONNECT USA Inc.
Length
6.56' (2.00m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Green
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 485,61000 Kč1 485,61 Kč
101 262,69400 Kč12 626,94 Kč
251 183,69080 Kč29 592,27 Kč
501 127,24400 Kč56 362,20 Kč
1001 073,50600 Kč107 350,60 Kč
Manufacturers Standard Package
Unit Price without VAT:1 485,61000 Kč
Unit Price with VAT:1 797,58810 Kč