
142M2X25010 | |
|---|---|
DigiKey Part Number | 1849-142M2X25010-ND |
Manufacturer | |
Manufacturer Product Number | 142M2X25010 |
Description | CBL ASSY CIRC 8P F TO RJ45 3.28' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Female to RJ45, 8p8c 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer METZ CONNECT USA Inc. | Color Green |
Packaging Bulk | Shielding Shielded |
Part Status Active | Usage Cat6a |
Connector Type Circular 08 pos Female to RJ45, 8p8c | Base Product Number |
Length 3.28' (1.00m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 722,68000 Kč | 1 722,68 Kč |
| 10 | 1 464,25400 Kč | 14 642,54 Kč |
| 25 | 1 372,65600 Kč | 34 316,40 Kč |
| 50 | 1 307,20940 Kč | 65 360,47 Kč |
| 100 | 1 244,89580 Kč | 124 489,58 Kč |
| Unit Price without VAT: | 1 722,68000 Kč |
|---|---|
| Unit Price with VAT: | 2 084,44280 Kč |

