
142M2X11020 | |
|---|---|
DigiKey Part Number | 1849-1302-ND |
Manufacturer | |
Manufacturer Product Number | 142M2X11020 |
Description | CIRC CBL 8POS RCPT TO RCPT 6.56' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions Loaded All |
Manufacturer METZ CONNECT USA Inc. | 2nd Connector Shell Size - Insert M12 |
Packaging Bag | 2nd Connector Orientation X |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 6.56' (2.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 8 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyurethane (PUR) |
1st Connector Shell Size - Insert M12 | Color Green |
1st Connector Orientation X | Shielding Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Receptacle | Usage Cat6a, Industrial Environments |
2nd Connector Gender Male Pins | Base Product Number |
2nd Connector Number of Positions 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 838,79000 Kč | 1 838,79 Kč |
| 10 | 1 562,96500 Kč | 15 629,65 Kč |
| 25 | 1 465,17320 Kč | 36 629,33 Kč |
| 50 | 1 395,31720 Kč | 69 765,86 Kč |
| 100 | 1 328,81430 Kč | 132 881,43 Kč |
| Unit Price without VAT: | 1 838,79000 Kč |
|---|---|
| Unit Price with VAT: | 2 224,93590 Kč |




