
1402P06113KE | |
|---|---|
DigiKey Part Number | 1849-1402P06113KE-ND |
Manufacturer | |
Manufacturer Product Number | 1402P06113KE |
Description | SC-D OPDAT MM FIBER OPTIC DIN RA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount |
Datasheet | Datasheet |
Category | Convert To (Adapter End) SC Receptacle |
Manufacturer METZ CONNECT USA Inc. | Simplex/Duplex Duplex |
Packaging Bulk | Mode Multimode |
Part Status Active | Mounting Type Panel Mount |
Type Coupler | Housing Material Zinc Die Cast |
Convert From (Adapter End) SC Receptacle | Color Light Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 708,05000 Kč | 708,05 Kč |
| 10 | 601,80300 Kč | 6 018,03 Kč |
| 25 | 564,14080 Kč | 14 103,52 Kč |
| 50 | 537,22540 Kč | 26 861,27 Kč |
| 100 | 511,59950 Kč | 51 159,95 Kč |
| 250 | 479,60944 Kč | 119 902,36 Kč |
| Unit Price without VAT: | 708,05000 Kč |
|---|---|
| Unit Price with VAT: | 856,74050 Kč |

