
1402K00820MI | |
|---|---|
DigiKey Part Number | 1849-1402K00820MI-ND |
Manufacturer | |
Manufacturer Product Number | 1402K00820MI |
Description | SC-RJ/2SC OPDAT SM FIBER OPTIC A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Adapter Fiber Optic Connector SCRJ Receptacle To SC Receptacle Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Convert To (Adapter End) SC Receptacle |
Manufacturer METZ CONNECT USA Inc. | Simplex/Duplex Duplex |
Series | Mode Singlemode |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Blue |
Type Adapter | Ingress Protection IP67 - Dust Tight, Waterproof |
Convert From (Adapter End) SCRJ Receptacle | Operating Temperature -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 628,47000 Kč | 628,47 Kč |
| 10 | 534,14700 Kč | 5 341,47 Kč |
| 30 | 494,30700 Kč | 14 829,21 Kč |
| 50 | 476,81000 Kč | 23 840,50 Kč |
| 100 | 454,07130 Kč | 45 407,13 Kč |
| 250 | 425,67480 Kč | 106 418,70 Kč |
| 500 | 405,38780 Kč | 202 693,90 Kč |
| Unit Price without VAT: | 628,47000 Kč |
|---|---|
| Unit Price with VAT: | 760,44870 Kč |

