
1402300820MI | |
|---|---|
DigiKey Part Number | 1849-1402300820MI-ND |
Manufacturer | |
Manufacturer Product Number | 1402300820MI |
Description | LC-D OPDAT MM FIBER OPTIC ADAPTE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Plug To LC Plug Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Simplex/Duplex Duplex |
Manufacturer METZ CONNECT USA Inc. | Mode Multimode |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Housing Material Plastic |
Part Status Active | Color Beige |
Type Coupler | Ingress Protection IP67 - Dust Tight, Waterproof |
Convert From (Adapter End) LC Plug | Operating Temperature -40°C ~ 70°C |
Convert To (Adapter End) LC Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 760,76000 Kč | 760,76 Kč |
| 10 | 646,52800 Kč | 6 465,28 Kč |
| 25 | 606,05280 Kč | 15 151,32 Kč |
| 50 | 577,13840 Kč | 28 856,92 Kč |
| 100 | 549,61850 Kč | 54 961,85 Kč |
| 250 | 515,24976 Kč | 128 812,44 Kč |
| Unit Price without VAT: | 760,76000 Kč |
|---|---|
| Unit Price with VAT: | 920,51960 Kč |

