


1401400810-I | |
|---|---|
DigiKey Part Number | 1849-1401400810-I-ND |
Manufacturer | |
Manufacturer Product Number | 1401400810-I |
Description | RJ45 E-DAT FIELD PLUG INSERT CAT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6 IDC |
Datasheet | Datasheet |
Category | Ingress Protection IP67 - Dust Tight, Waterproof |
Manufacturer METZ CONNECT USA Inc. | Termination IDC |
Packaging Bulk | Color Silver |
Part Status Active | Wire Gauge 22-26 AWG |
Connector Type Plug | Contact Finish Gold, Nickel |
Cable Type Flat Cable | Contact Material Copper Tin Alloy |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Current Rating (Amps) 1 A |
Shielding Shielded | Housing Material Zinc Die Cast |
Ratings Cat6 | Shield Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 597,39000 Kč | 597,39 Kč |
| 5 | 510,63000 Kč | 2 553,15 Kč |
| 10 | 477,28500 Kč | 4 772,85 Kč |
| 30 | 428,80700 Kč | 12 864,21 Kč |
| 50 | 407,98280 Kč | 20 399,14 Kč |
| 100 | 394,23750 Kč | 39 423,75 Kč |
| Unit Price without VAT: | 597,39000 Kč |
|---|---|
| Unit Price with VAT: | 722,84190 Kč |

