
14010850C0ME | |
|---|---|
DigiKey Part Number | 1849-1377-ND |
Manufacturer | |
Manufacturer Product Number | 14010850C0ME |
Description | INDUSTRY IP67 V14 PLUG HOUSING |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Push-Pull Silver |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer METZ CONNECT USA Inc. | Color Silver |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Active | Housing Material Zinc, Die Cast |
Connector Type Housing for Prewired RJ45 Cordset | Operating Temperature -40°C ~ 70°C |
Mounting Type Free Hanging (In-Line) | Note Plug Not Provided |
Ingress Protection IP67 - Dust Tight, Waterproof | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 516,34100 Kč | 5 163,41 Kč |
| Unit Price without VAT: | 516,34100 Kč |
|---|---|
| Unit Price with VAT: | 624,77261 Kč |

