
1401065000ME | |
|---|---|
DigiKey Part Number | 1849-1375-ND |
Manufacturer | |
Manufacturer Product Number | 1401065000ME |
Description | INDUSTRY IP67 V5 METAL PLUG HOUS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Latch Lock Gray |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer METZ CONNECT USA Inc. | Color Gray |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Housing for Prewired RJ45 Cordset | Operating Temperature -40°C ~ 70°C |
Mounting Type Free Hanging (In-Line) | Note Plug Not Provided |
Ingress Protection IP67 - Dust Tight, Waterproof | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 671,10000 Kč | 671,10 Kč |
| 10 | 570,32700 Kč | 5 703,27 Kč |
| 30 | 527,79867 Kč | 15 833,96 Kč |
| 50 | 509,12180 Kč | 25 456,09 Kč |
| 100 | 484,83960 Kč | 48 483,96 Kč |
| 250 | 454,52104 Kč | 113 630,26 Kč |
| Unit Price without VAT: | 671,10000 Kč |
|---|---|
| Unit Price with VAT: | 812,03100 Kč |

