Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Bayonet Lock Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1401015002KE

DigiKey Part Number
1849-1371-ND
Manufacturer
Manufacturer Product Number
1401015002KE
Description
INDUSTRY IP67 V1 PLUG HOUSING
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Bayonet Lock Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
METZ CONNECT USA Inc.
Color
Black
Packaging
Bulk
Fastening Type
Bayonet Lock
Part Status
Active
Housing Material
Polyamide (PA), Nylon
Connector Type
Housing for Prewired RJ45 Cordset
Operating Temperature
-40°C ~ 70°C
Mounting Type
Free Hanging (In-Line)
Note
Plug Not Provided
Ingress Protection
IP67 - Dust Tight, Waterproof
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1624,27000 Kč624,27 Kč
10530,49300 Kč5 304,93 Kč
30490,91933 Kč14 727,58 Kč
50473,54680 Kč23 677,34 Kč
100450,96140 Kč45 096,14 Kč
250422,75944 Kč105 689,86 Kč
500402,61230 Kč201 306,15 Kč
Manufacturers Standard Package
Unit Price without VAT:624,27000 Kč
Unit Price with VAT:755,36670 Kč