Connector Panel Mount Frame, Bulkhead For RJ45 Socket Inserts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1401013300ME

DigiKey Part Number
1849-1370-ND
Manufacturer
Manufacturer Product Number
1401013300ME
Description
INDUSTRY IP67 V1 METAL BULKHEAD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector Panel Mount Frame, Bulkhead For RJ45 Socket Inserts
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
RJ45 Socket Inserts
Manufacturer
METZ CONNECT USA Inc.
Features
IP67
Packaging
Bag
Color
Silver
Part Status
Active
Base Product Number
Accessory Type
Panel Mount Frame, Bulkhead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 062,08000 Kč1 062,08 Kč
10902,68300 Kč9 026,83 Kč
30835,37733 Kč25 061,32 Kč
50805,82340 Kč40 291,17 Kč
100767,40550 Kč76 740,55 Kč
250719,42760 Kč179 856,90 Kč
Manufacturers Standard Package
Unit Price without VAT:1 062,08000 Kč
Unit Price with VAT:1 285,11680 Kč