


130C371200-I | |
|---|---|
DigiKey Part Number | 1849-130C371200-I-ND |
Manufacturer | |
Manufacturer Product Number | 130C371200-I |
Description | WALL OUTLET, E-DAT C6A, 1 PORT, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 45° Angle Shielded Cat6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount | |
Orientation | 45° Angle | |
Termination | Terminal Block | |
Shielding | Shielded | |
Ratings | Cat6 | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP20 | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Zinc Die Cast | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 614,07000 Kč | 614,07 Kč |
| 10 | 521,91600 Kč | 5 219,16 Kč |
| 30 | 482,99200 Kč | 14 489,76 Kč |
| 50 | 465,90460 Kč | 23 295,23 Kč |
| 100 | 443,68320 Kč | 44 368,32 Kč |
| 250 | 415,93844 Kč | 103 984,61 Kč |
| 500 | 398,63412 Kč | 199 317,06 Kč |
| Unit Price without VAT: | 614,07000 Kč |
|---|---|
| Unit Price with VAT: | 743,02470 Kč |

