
130B23-E | |
|---|---|
DigiKey Part Number | 1849-130B23-E-ND |
Manufacturer | |
Manufacturer Product Number | 130B23-E |
Description | RJ45 CAT 6A KEYSTONE MODULE 90 D |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block |
Datasheet | Datasheet |
Category | Interior Housing Material Zinc Alloy |
Manufacturer METZ CONNECT USA Inc. | Exterior Contact Material Steel |
Packaging Bulk | Interior Contact Material Steel |
Part Status Active | Exterior Contact Finish Gold |
Style Modular | Interior Contact Finish Gold |
Exterior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) | Operating Temperature -40°C ~ 70°C |
Interior Type (Adapter End) IDC, Pressdown, Punchdown Block | Ratings Cat6a |
Exterior Housing Material Zinc Alloy | Features Shielded, Strain Relief |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 355,71000 Kč | 355,71 Kč |
| 5 | 304,05200 Kč | 1 520,26 Kč |
| 10 | 284,18700 Kč | 2 841,87 Kč |
| 30 | 255,32867 Kč | 7 659,86 Kč |
| 50 | 242,92580 Kč | 12 146,29 Kč |
| 100 | 227,05560 Kč | 22 705,56 Kč |
| 250 | 220,21696 Kč | 55 054,24 Kč |
| Unit Price without VAT: | 355,71000 Kč |
|---|---|
| Unit Price with VAT: | 430,40910 Kč |

