
130B22-25-E | |
|---|---|
DigiKey Part Number | 1849-130B22-25-E-ND |
Manufacturer | |
Manufacturer Product Number | 130B22-25-E |
Description | RJ45 25 GBIT KEYSTONE MODULE 270 |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block |
Datasheet | Datasheet |
Category | Interior Housing Material Zinc Alloy |
Manufacturer METZ CONNECT USA Inc. | Exterior Contact Material Steel |
Packaging Bulk | Interior Contact Material Steel |
Part Status Active | Exterior Contact Finish Gold |
Style Modular | Interior Contact Finish Gold |
Exterior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) | Operating Temperature -40°C ~ 70°C |
Interior Type (Adapter End) IDC, Pressdown, Punchdown Block | Features Shielded, Strain Relief |
Exterior Housing Material Zinc Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,74000 Kč | 322,74 Kč |
| Unit Price without VAT: | 322,74000 Kč |
|---|---|
| Unit Price with VAT: | 390,51540 Kč |

