
130B21D2APL-E | |
|---|---|
DigiKey Part Number | 1849-130B21D2APL-E-ND |
Manufacturer | |
Manufacturer Product Number | 130B21D2APL-E |
Description | RJ45 CAT 6A KEYSTONE E-DAT MODUL |
Customer Reference | |
Detailed Description | Connector Extension Box White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Extension Box | |
Color | White | |
Size / Dimension | 30.00mm H x 65.00mm W | |
Material | Polyamide (PA66), Nylon 6/6 | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 804,43000 Kč | 804,43 Kč |
| Unit Price without VAT: | 804,43000 Kč |
|---|---|
| Unit Price with VAT: | 973,36030 Kč |

