Connector Extension Box White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

130B21D1APL-E

DigiKey Part Number
1849-130B21D1APL-E-ND
Manufacturer
Manufacturer Product Number
130B21D1APL-E
Description
RJ45 CAT 6A KEYSTONE E-DAT MODUL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Connector Extension Box White
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Extension Box
Manufacturer
METZ CONNECT USA Inc.
Color
White
Packaging
Bulk
Size / Dimension
30.00mm H x 65.02mm W
Part Status
Active
Material
Polyamide (PA66), Nylon 6/6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1713,72000 Kč713,72 Kč
10606,61100 Kč6 066,11 Kč
25568,64280 Kč14 216,07 Kč
50541,51320 Kč27 075,66 Kč
100515,68780 Kč51 568,78 Kč
250483,43948 Kč120 859,87 Kč
Manufacturers Standard Package
Unit Price without VAT:713,72000 Kč
Unit Price with VAT:863,60120 Kč