130B20D21002KE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

130B20D21002KE

DigiKey Part Number
1849-130B20D21002KE-ND
Manufacturer
Manufacturer Product Number
130B20D21002KE
Description
WALL OUTLET, KEYSTONE, UP 2 PORT
Customer Reference
Detailed Description
2 Port Faceplate White Single Gang
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
METZ CONNECT USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Style
Single Gang
Type
Faceplate
Number of Ports
2
Port Direction
Angled/Sloped
Color
White
Features
Mounting Hardware
For Use With/Related Products
-
Length
0.917" (23.29mm)
Width
3.165" (80.39mm)
Depth
3.165" (80.39mm)
Material
Zinc Alloy
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1238,50000 Kč238,50 Kč
10202,73300 Kč2 027,33 Kč
25190,03080 Kč4 750,77 Kč
Manufacturers Standard Package
Unit Price without VAT:238,50000 Kč
Unit Price with VAT:288,58500 Kč