
130B12D21102-E | |
|---|---|
DigiKey Part Number | 1849-130B12D21102-E-ND |
Manufacturer | |
Manufacturer Product Number | 130B12D21102-E |
Description | WALL OUTLET, JUNCTION BOX, ZINC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 45° Angle Shielded Cat6 |
Datasheet | Datasheet |
Category | Termination IDC |
Manufacturer METZ CONNECT USA Inc. | Shielding Shielded |
Packaging Bulk | Ratings Cat6 |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Ingress Protection IP20 |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Tab Direction User Selectable |
Number of Ports 2 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Mounting Type Panel Mount | Housing Material Plastic |
Orientation 45° Angle | Operating Temperature -40°C ~ 70°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 130B11D20002-E | METZ CONNECT USA Inc. | 2 | 1849-130B11D20002-E-ND | 1 017,14000 Kč | Parametric Equivalent |
| 130B11D21002-E | METZ CONNECT USA Inc. | 2 | 1849-130B11D21002-E-ND | 888,64000 Kč | Parametric Equivalent |
| 130B11D21102-E | METZ CONNECT USA Inc. | 2 | 1849-130B11D21102-E-ND | 864,07000 Kč | Parametric Equivalent |
| 130B11D21200-E | METZ CONNECT USA Inc. | 2 | 1849-130B11D21200-E-ND | 833,41000 Kč | Parametric Equivalent |
| 130B12D20002-E | METZ CONNECT USA Inc. | 2 | 1849-130B12D20002-E-ND | 1 017,14000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 864,07000 Kč | 864,07 Kč |
| 10 | 734,48900 Kč | 7 344,89 Kč |
| 30 | 679,71233 Kč | 20 391,37 Kč |
| 50 | 655,66260 Kč | 32 783,13 Kč |
| 100 | 624,39860 Kč | 62 439,86 Kč |
| 250 | 585,35452 Kč | 146 338,63 Kč |
| Unit Price without VAT: | 864,07000 Kč |
|---|---|
| Unit Price with VAT: | 1 045,52470 Kč |

