
130A10-29-I-B1 | |
|---|---|
DigiKey Part Number | 1849-130A10-29-I-B1-ND |
Manufacturer | |
Manufacturer Product Number | 130A10-29-I-B1 |
Description | RJ45 CAT 6 UTP MODULE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Black |
Datasheet | Datasheet |
Category | Exterior Housing Color Black |
Manufacturer METZ CONNECT USA Inc. | Interior Housing Color Black |
Packaging Bulk | Exterior Contact Material Copper Alloy |
Part Status Active | Interior Contact Material Copper Alloy |
Style Modular | Exterior Contact Finish Gold |
Exterior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) | Interior Contact Finish Gold |
Interior Type (Adapter End) IDC, Pressdown, Punchdown Block | Operating Temperature -40°C ~ 70°C |
Exterior Housing Material Polyamide (PA66), Nylon 6/6 | Ratings Cat6 |
Interior Housing Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,40000 Kč | 130,40 Kč |
| 5 | 111,54200 Kč | 557,71 Kč |
| 12 | 102,40000 Kč | 1 228,80 Kč |
| 36 | 92,01194 Kč | 3 312,43 Kč |
| 60 | 87,54067 Kč | 5 252,44 Kč |
| 108 | 82,66796 Kč | 8 928,14 Kč |
| 252 | 76,11524 Kč | 19 181,04 Kč |
| 504 | 71,39319 Kč | 35 982,17 Kč |
| Unit Price without VAT: | 130,40000 Kč |
|---|---|
| Unit Price with VAT: | 157,78400 Kč |

