
1309A17003-E | |
|---|---|
DigiKey Part Number | 1849-1309A17003-E-ND |
Manufacturer | |
Manufacturer Product Number | 1309A17003-E |
Description | RJ45 IP20 REGPLUS EDAT 90 DEG. D |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 45° Angle Shielded Cat6 |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer METZ CONNECT USA Inc. | Ratings Cat6 |
Packaging Bulk | LED Color Does Not Contain LED |
Part Status Active | Ingress Protection IP20 |
Connector Type Jack | Tab Direction User Selectable |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 70°C |
Orientation 45° Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 960,66000 Kč | 960,66 Kč |
| 10 | 816,46500 Kč | 8 164,65 Kč |
| 30 | 755,59200 Kč | 22 667,76 Kč |
| 50 | 728,86580 Kč | 36 443,29 Kč |
| 100 | 694,11200 Kč | 69 411,20 Kč |
| 250 | 650,71460 Kč | 162 678,65 Kč |
| Unit Price without VAT: | 960,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 162,39860 Kč |

