Patch Panel 12 1 -
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

130927-1200-E

DigiKey Part Number
1849-130927-1200-E-ND
Manufacturer
Manufacturer Product Number
130927-1200-E
Description
PATCH PANEL, RJ45 SMARTCONNECT,
Customer Reference
Detailed Description
Patch Panel 12 1 -
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Patch Panel
Manufacturer
METZ CONNECT USA Inc.
Number of Positions
12
Packaging
Bulk
Number of Rows
1
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 860,00000 Kč1 860,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1 860,00000 Kč
Unit Price with VAT:2 250,60000 Kč