
130921-00-E | |
|---|---|
DigiKey Part Number | 1849-130921-00-E-ND |
Manufacturer | |
Manufacturer Product Number | 130921-00-E |
Description | PATCH PANEL, 19 INCH FRAME, 1RU, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Patch Panel 24 1 - |
Datasheet | Datasheet |
Category | Type Patch Panel |
Manufacturer METZ CONNECT USA Inc. | Number of Positions 24 |
Packaging Bulk | Number of Rows 1 |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 584,93000 Kč | 1 584,93 Kč |
| 5 | 1 354,79000 Kč | 6 773,95 Kč |
| 10 | 1 266,28400 Kč | 12 662,84 Kč |
| 25 | 1 179,56680 Kč | 29 489,17 Kč |
| Unit Price without VAT: | 1 584,93000 Kč |
|---|---|
| Unit Price with VAT: | 1 917,76530 Kč |

