
130920-E | |
|---|---|
DigiKey Part Number | 1849-130920-E-ND |
Manufacturer | |
Manufacturer Product Number | 130920-E |
Description | PATCH PANEL, E-DAT 24X8(8) 1RU C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel, Cat6A | |
Connector Type | RJ45 Jack | |
Number of Positions | 24 | |
Number of Rows | 1 | |
Termination Style | Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 220,36000 Kč | 7 220,36 Kč |
| 5 | 6 621,27800 Kč | 33 106,39 Kč |
| Unit Price without VAT: | 7 220,36000 Kč |
|---|---|
| Unit Price with VAT: | 8 736,63560 Kč |











