
130920-BK-E | |
|---|---|
DigiKey Part Number | 1849-130920-BK-E-ND |
Manufacturer | |
Manufacturer Product Number | 130920-BK-E |
Description | PATCH PANEL, 19 INCH FRAME, 1RU, |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Patch Panel 24 1 - |
Datasheet | Datasheet |
Category | Type Patch Panel |
Manufacturer METZ CONNECT USA Inc. | Number of Positions 24 |
Packaging Bulk | Number of Rows 1 |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 034,50000 Kč | 2 034,50 Kč |
| 5 | 1 739,09600 Kč | 8 695,48 Kč |
| 10 | 1 625,45500 Kč | 16 254,55 Kč |
| 25 | 1 561,46160 Kč | 39 036,54 Kč |
| Unit Price without VAT: | 2 034,50000 Kč |
|---|---|
| Unit Price with VAT: | 2 461,74500 Kč |


