Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1309111102-E | |
|---|---|
DigiKey Part Number | 1849-1309111102-E-ND |
Manufacturer | |
Manufacturer Product Number | 1309111102-E |
Description | E-DAT MODUL 1 PORT UPK CAT.6A, P |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat6a |
Datasheet | Datasheet |
Category | Termination IDC |
Manufacturer METZ CONNECT USA Inc. | Shielding Shielded |
Packaging Bulk | Ratings Cat6a |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Ingress Protection IP20 |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Tab Direction Up |
Number of Ports 1 | Contact Material Steel |
Number of Rows 1 | Contact Finish Gold |
Mounting Type Wall Plate | Housing Material Plastic |
Orientation 90° Angle (Right) | Operating Temperature -40°C ~ 70°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1309110002-E | METZ CONNECT USA Inc. | 0 | 1849-1309110002-E-ND | 577,73900 Kč | Parametric Equivalent |
| 1309111002-E | METZ CONNECT USA Inc. | 0 | 1849-1309111002-E-ND | 460,06600 Kč | Parametric Equivalent |
| 130B12D10002-E | METZ CONNECT USA Inc. | 0 | 1849-130B12D10002-E-ND | 583,03000 Kč | Parametric Equivalent |
| 130B12D11002-E | METZ CONNECT USA Inc. | 0 | 1849-130B12D11002-E-ND | 472,45500 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 439,65600 Kč | 4 396,56 Kč |
| Unit Price without VAT: | 439,65600 Kč |
|---|---|
| Unit Price with VAT: | 531,98376 Kč |

