Connector Extension Box White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

130910D2APLKE

DigiKey Part Number
1849-130910D2APLKE-ND
Manufacturer
Manufacturer Product Number
130910D2APLKE
Description
RJ45 KEYSTONE E-DAT MODULE, 2 PO
Customer Reference
Detailed Description
Connector Extension Box White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
METZ CONNECT USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Extension Box
Color
White
Size / Dimension
30.00mm H x 65.00mm W
Material
Polyamide (PA66), Nylon 6/6
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1730,10000 Kč730,10 Kč
Manufacturers Standard Package
Unit Price without VAT:730,10000 Kč
Unit Price with VAT:883,42100 Kč