130910-I-B1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


METZ CONNECT USA Inc.
In Stock: 38
Unit Price: 341,22000 Kč
Datasheet
Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

130910-I-B1

DigiKey Part Number
1849-130910-I-B1-ND
Manufacturer
Manufacturer Product Number
130910-I-B1
Description
RJ45 CAT 6A E-DAT MODULE JACK, T
Customer Reference
Detailed Description
Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block
Product Attributes
Type
Description
Select All
Category
Manufacturer
METZ CONNECT USA Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Style
Modular
Exterior Type (Adapter End)
Modular Jack 8p8c (RJ45, Ethernet)
Interior Type (Adapter End)
IDC, Pressdown, Punchdown Block
Exterior Housing Material
Zinc Alloy
Interior Housing Material
Zinc Alloy
Exterior Housing Color
-
Interior Housing Color
-
Exterior Contact Material
Copper Alloy
Interior Contact Material
Copper Alloy
Exterior Contact Finish
Gold
Interior Contact Finish
Gold
Operating Temperature
-40°C ~ 70°C
Ratings
Cat6a
Specifications
-
Features
Shielded
Exterior Contact Finish Thickness
-
Interior Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes