
130906-03-E | |
|---|---|
DigiKey Part Number | 1849-130906-03-E-ND |
Manufacturer | |
Manufacturer Product Number | 130906-03-E |
Description | RJ45 CAT 6 E-DAT IP67 V6 PLUG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6 IDC |
Datasheet | Datasheet |
Category | Ingress Protection IP20 |
Manufacturer METZ CONNECT USA Inc. | Termination IDC |
Packaging Bulk | Color Gray |
Part Status Active | Wire Gauge 24 AWG |
Connector Type Plug | Contact Finish Gold |
Cable Type Flat Cable | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Housing Material Polycarbonate (PC) |
Shielding Shielded | Shield Material Brass |
Ratings Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 606,21000 Kč | 606,21 Kč |
| 5 | 518,18800 Kč | 2 590,94 Kč |
| 10 | 484,34000 Kč | 4 843,40 Kč |
| 25 | 442,96560 Kč | 11 074,14 Kč |
| 50 | 414,02180 Kč | 20 701,09 Kč |
| 100 | 400,79930 Kč | 40 079,93 Kč |
| Unit Price without VAT: | 606,21000 Kč |
|---|---|
| Unit Price with VAT: | 733,51410 Kč |

