Image for 130863-01-E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

130863-01-E

DigiKey Part Number
1849-130863-01-E-ND
Manufacturer
Manufacturer Product Number
130863-01-E
Description
CONN WRG BLOCK 4PR SCREW HOLES
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Pair Modular Wiring Block Connector Screw Holes Rack Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width - Overall
1.453" (36.91mm)
Manufacturer
METZ CONNECT USA Inc.
Depth - Overall
0.807" (20.50mm)
Packaging
Bulk
Mounting Type
Junction Box, Surface Mount
Part Status
Active
Mounting Feature
Screw Holes
Style
Rack Mount
Color
Metalic
Pair Number
4
Housing Material
Zinc Die Cast
Length - Overall
4.496" (114.20mm)
Performance
Cat 7a
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 511,65000 Kč1 511,65 Kč
Manufacturers Standard Package
Unit Price without VAT:1 511,65000 Kč
Unit Price with VAT:1 829,09650 Kč