
130861-1202KE | |
|---|---|
DigiKey Part Number | 1849-130861-1202KE-ND |
Manufacturer | |
Manufacturer Product Number | 130861-1202KE |
Description | PATCH PANEL, RJ45, HOUSING, KEYS |
Customer Reference | |
Detailed Description | Patch Panel 12 1 - |
Datasheet | Datasheet |
Category | Type Patch Panel |
Manufacturer METZ CONNECT USA Inc. | Number of Positions 12 |
Packaging Bulk | Number of Rows 1 |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 837,33000 Kč | 1 837,33 Kč |
| 5 | 1 570,60800 Kč | 7 853,04 Kč |
| 10 | 1 467,99100 Kč | 14 679,91 Kč |
| Unit Price without VAT: | 1 837,33000 Kč |
|---|---|
| Unit Price with VAT: | 2 223,16930 Kč |

