Patch Panel 6 1 -
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

130861-0602KE

DigiKey Part Number
1849-130861-0602KE-ND
Manufacturer
Manufacturer Product Number
130861-0602KE
Description
PATCH PANEL, RJ45, HOUSING, KEYS
Customer Reference
Detailed Description
Patch Panel 6 1 -
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Patch Panel
Manufacturer
METZ CONNECT USA Inc.
Number of Positions
6
Packaging
Bulk
Number of Rows
1
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 473,85000 Kč1 473,85 Kč
Manufacturers Standard Package
Unit Price without VAT:1 473,85000 Kč
Unit Price with VAT:1 783,35850 Kč