
130861-0402-E | |
|---|---|
DigiKey Part Number | 1849-130861-0402-E-ND |
Manufacturer | |
Manufacturer Product Number | 130861-0402-E |
Description | PATCH PANEL, RJ45, HOUSING, 4 PO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Patch Panel 4 1 - |
Datasheet | Datasheet |
Category | Type Patch Panel |
Manufacturer METZ CONNECT USA Inc. | Number of Positions 4 |
Packaging Bulk | Number of Rows 1 |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 114,78000 Kč | 1 114,78 Kč |
| 5 | 952,93200 Kč | 4 764,66 Kč |
| 10 | 890,69300 Kč | 8 906,93 Kč |
| 25 | 814,59640 Kč | 20 364,91 Kč |
| 50 | 794,51400 Kč | 39 725,70 Kč |
| Unit Price without VAT: | 1 114,78000 Kč |
|---|---|
| Unit Price with VAT: | 1 348,88380 Kč |

