
130861-0302-E | |
|---|---|
DigiKey Part Number | 1849-130861-0302-E-ND |
Manufacturer | |
Manufacturer Product Number | 130861-0302-E |
Description | PATCH PANEL, RJ45, HOUSING, 3 PO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Patch Panel 3 1 - |
Datasheet | Datasheet |
Category | Type Patch Panel |
Manufacturer METZ CONNECT USA Inc. | Number of Positions 3 |
Packaging Bulk | Number of Rows 1 |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 048,85000 Kč | 1 048,85 Kč |
| 5 | 896,69800 Kč | 4 483,49 Kč |
| 10 | 838,11400 Kč | 8 381,14 Kč |
| 25 | 766,49400 Kč | 19 162,35 Kč |
| 50 | 742,01900 Kč | 37 100,95 Kč |
| Unit Price without VAT: | 1 048,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 269,10850 Kč |

