
130861-0202KE | |
|---|---|
DigiKey Part Number | 1849-130861-0202KE-ND |
Manufacturer | |
Manufacturer Product Number | 130861-0202KE |
Description | PATCH PANEL, RJ45 HOUSING, KEYST |
Customer Reference | |
Detailed Description | Patch Panel 2 1 - |
Datasheet | Datasheet |
Category | Type Patch Panel |
Manufacturer METZ CONNECT USA Inc. | Number of Positions 2 |
Packaging Bulk | Number of Rows 1 |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 305,24000 Kč | 1 305,24 Kč |
| 5 | 1 115,79200 Kč | 5 578,96 Kč |
| 10 | 1 042,88700 Kč | 10 428,87 Kč |
| Unit Price without VAT: | 1 305,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 579,34040 Kč |

