
13084U0500-E | |
---|---|
DigiKey Part Number | 1849-13084U0500-E-ND |
Manufacturer | |
Manufacturer Product Number | 13084U0500-E |
Description | RJ45 PATCH CORD, CAT 6, ULTRAFLE |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.64' (500.0mm) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 338,49000 Kč | 338,49 Kč |
10 | 287,66200 Kč | 2 876,62 Kč |
30 | 266,20033 Kč | 7 986,01 Kč |
50 | 256,77980 Kč | 12 838,99 Kč |
100 | 244,52550 Kč | 24 452,55 Kč |
250 | 229,23000 Kč | 57 307,50 Kč |
500 | 218,30132 Kč | 109 150,66 Kč |
1 000 | 207,89569 Kč | 207 895,69 Kč |
Unit Price without VAT: | 338,49000 Kč |
---|---|
Unit Price with VAT: | 409,57290 Kč |