Parametric Equivalent

1308452533-E | |
|---|---|
DigiKey Part Number | 1849-1308452533-E-ND |
Manufacturer | |
Manufacturer Product Number | 1308452533-E |
Description | PATCH CORD C6 A26 2RJ45 2.5 GREY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 8.20' (2.50m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 8.20' (2.50m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 287,71100 Kč | 2 877,11 Kč |
| Unit Price without VAT: | 287,71100 Kč |
|---|---|
| Unit Price with VAT: | 348,13031 Kč |



