1307371002-I is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


METZ CONNECT USA Inc.
In Stock: 2
Unit Price: 708,84000 Kč
Datasheet

Parametric Equivalent


METZ CONNECT USA Inc.
In Stock: 2
Unit Price: 608,24000 Kč
Datasheet

Parametric Equivalent


METZ CONNECT USA Inc.
In Stock: 2
Unit Price: 588,03000 Kč
Datasheet

Parametric Equivalent


METZ CONNECT USA Inc.
In Stock: 2
Unit Price: 728,63000 Kč
Datasheet

Parametric Equivalent


METZ CONNECT USA Inc.
In Stock: 2
Unit Price: 640,52000 Kč
Datasheet

Parametric Equivalent


METZ CONNECT USA Inc.
In Stock: 2
Unit Price: 630,52000 Kč
Datasheet

Parametric Equivalent


METZ CONNECT USA Inc.
In Stock: 20
Unit Price: 614,07000 Kč
Datasheet
1307371002-I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1307371002-I

DigiKey Part Number
1849-1307371002-I-ND
Manufacturer
Manufacturer Product Number
1307371002-I
Description
WALL OUTLET, JUNCTION BOX, ZINC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 45° Angle Shielded Cat6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
METZ CONNECT USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Panel Mount
Orientation
45° Angle
Termination
Terminal Block
Shielding
Shielded
Ratings
Cat6
Features
-
LED Color
Does Not Contain LED
Ingress Protection
IP20
Tab Direction
User Selectable
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
-
Housing Material
Plastic
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1616,57000 Kč616,57 Kč
10524,10400 Kč5 241,04 Kč
30485,01267 Kč14 550,38 Kč
50467,85020 Kč23 392,51 Kč
100445,53910 Kč44 553,91 Kč
250417,67648 Kč104 419,12 Kč
500400,45676 Kč200 228,38 Kč
Manufacturers Standard Package
Unit Price without VAT:616,57000 Kč
Unit Price with VAT:746,04970 Kč