
1108861321 | |
|---|---|
DigiKey Part Number | 1849-1108861321-ND |
Manufacturer | |
Manufacturer Product Number | 1108861321 |
Description | BMT-DO4 BACNET MS/TP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | BACnet™ Gateway RS-485 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | BACnet™ | |
Frequency | - | |
Applications | General Purpose | |
Interface | RS-485 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 112.5kbps | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 287,93000 Kč | 5 287,93 Kč |
| 10 | 4 787,92200 Kč | 47 879,22 Kč |
| 25 | 4 602,30800 Kč | 115 057,70 Kč |
| Unit Price without VAT: | 5 287,93000 Kč |
|---|---|
| Unit Price with VAT: | 6 398,39530 Kč |


