BACnet™ Gateway RS-485
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1108831326IP

DigiKey Part Number
1849-1108831326IP-ND
Manufacturer
Manufacturer Product Number
1108831326IP
Description
BMT-DIO4/2-IP BACNET MS/TP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
BACnet™ Gateway RS-485
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Modulation or Protocol
BACnet™
Manufacturer
METZ CONNECT USA Inc.
Applications
General Purpose
Packaging
Bulk
Interface
RS-485
Part Status
Active
Data Rate (Max)
112.5kbps
Function
Gateway
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 518,20000 Kč6 518,20 Kč
105 901,99200 Kč59 019,92 Kč
255 673,17240 Kč141 829,31 Kč
Manufacturers Standard Package
Unit Price without VAT:6 518,20000 Kč
Unit Price with VAT:7 887,02200 Kč