
11088013 | |
|---|---|
DigiKey Part Number | 1849-11088013-ND |
Manufacturer | |
Manufacturer Product Number | 11088013 |
Description | BMT-TO4 BACNET MS/TP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | BACnet™ Gateway RS-485 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | BACnet™ | |
Frequency | - | |
Applications | General Purpose | |
Interface | RS-485 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 115.2kbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 364,99000 Kč | 5 364,99 Kč |
| Unit Price without VAT: | 5 364,99000 Kč |
|---|---|
| Unit Price with VAT: | 6 491,63790 Kč |

