
1108331326IP | |
|---|---|
DigiKey Part Number | 1849-1108331326IP-ND |
Manufacturer | |
Manufacturer Product Number | 1108331326IP |
Description | INTERFACE MOD 4 DIG 2 DIG 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Interface Module DIN Rail 24VAC/DC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface Module | |
For Use With/Related Products | Multiple Series | |
Number of Inputs and Type | 4 - Digital | |
Number of Outputs and Type | 2 - Digital | |
Voltage - Supply | 24VAC/DC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -5°C ~ 55°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Approval Agency | IEC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 313,82000 Kč | 7 313,82 Kč |
| Unit Price without VAT: | 7 313,82000 Kč |
|---|---|
| Unit Price with VAT: | 8 849,72220 Kč |










