
110185 | |
|---|---|
DigiKey Part Number | 1849-110185-ND |
Manufacturer | |
Manufacturer Product Number | 110185 |
Description | SOCKET 14 POLES WITH SPRING-LOAD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 14 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | Industrial Relays | |
Grade | - | |
Qualification | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 307,33000 Kč | 3 073,30 Kč |
| Unit Price without VAT: | 307,33000 Kč |
|---|---|
| Unit Price with VAT: | 371,86930 Kč |











