
Category | Tip Shape Conical |
Manufacturer Metcal | Width 0.016" (0.40mm) |
Series | Length 0.354" (9.00mm) |
Packaging Box | Temperature Range 775°F (413°C) |
Part Status Active | For Use With/Related Products MX-500, MX-5200 |
Tip Type Soldering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 098,41000 Kč | 1 098,41 Kč |
| 5 | 996,86000 Kč | 4 984,30 Kč |
| 10 | 956,03900 Kč | 9 560,39 Kč |
| 25 | 904,63600 Kč | 22 615,90 Kč |
| 50 | 879,81620 Kč | 43 990,81 Kč |
| Unit Price without VAT: | 1 098,41000 Kč |
|---|---|
| Unit Price with VAT: | 1 329,07610 Kč |



