
STTC-846 | |
|---|---|
DigiKey Part Number | 5358-STTC-846-ND |
Manufacturer | |
Manufacturer Product Number | STTC-846 |
Description | BEVEL (STTC), (BEVEL/L) 60 X 1.0 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Bevel For MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Bevel | |
Height | - | |
Width | - | |
Length | 0.559" (14.20mm) | |
Diameter | 0.020" (0.50mm) | |
Tip Chip Size | - | |
Temperature Range | 950°F (510°C) | |
For Use With/Related Products | MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 184,49000 Kč | 1 184,49 Kč |
| 5 | 1 074,96200 Kč | 5 374,81 Kč |
| 10 | 1 030,93700 Kč | 10 309,37 Kč |
| 25 | 990,36560 Kč | 24 759,14 Kč |
| Unit Price without VAT: | 1 184,49000 Kč |
|---|---|
| Unit Price with VAT: | 1 433,23290 Kč |


